Filter Your Search
1 - 10 of 12 results
![]() |
DS26LS31MJ/883
Texas Instruments
|
$20.2181 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 60 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS26LS31MJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 15 ns | LINE RECEIVER | BIPOLAR | YES | 20 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
TTDS26LS31MJ/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 3-STATE | 4 | 15 ns | BIPOLAR | YES | 20 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
DS26LS31MJ/883C
Rochester Electronics LLC
|
Check for Price | No | Active | LINE RECEIVER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TTDS26LS31MJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 3-STATE | 4 | 15 ns | BIPOLAR | YES | 20 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
DS26LS31MJ/883
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS26LS31MJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 15 ns | LINE RECEIVER | BIPOLAR | YES | 20 µA | 4 | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS26LS31MJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 15 ns | LINE RECEIVER | BIPOLAR | YES | 20 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS26LS31MJ/883B
Rochester Electronics LLC
|
Check for Price | Active | LINE RECEIVER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DS26LS31MJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 15 ns | LINE RECEIVER | BIPOLAR | YES | 20 µA | 4 | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |