Parametric results for: ds25br110tsd/nopb under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds25br110tsdnopb
Select parts from the table below to compare.
Compare
Compare
DS25BR110TSD/NOPB
Texas Instruments
$2.3135 Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL DIFFERENTIAL 1 1 465 ps LINE DRIVER YES 10 µA GENERAL PURPOSE 1 COMPLEMENTARY 43 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SOIC LLP-8 8 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
DS25BR110TSD/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 3.3 V DIFFERENTIAL 1 465 ps LINE DRIVER YES GENERAL PURPOSE 1 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm NATIONAL SEMICONDUCTOR CORP 3 X 3 MM, GREEN, LLP-8 unknown EAR99 8542.39.00.01