Parametric results for: ds1e-sl-dc24v under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ds1esldc24v
Select parts from the table below to compare.
Compare
Compare
DS1E-SL-DC24V
Panasonic Electronic Components
$6.7230 Yes Yes Active 90 mW 6.4 kΩ 2 A 250 V 220 V 2 A 500000 Cycle(s) SPDT LATCHED POWER/SIGNAL RELAY DC 4 mA 19.2 V 19.2 V 24 V 2A@250VAC 2A@220VDC 3 ms 2 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT BOX NO SOLDER 9.9 mm 9.9 mm 15 mm 15mm x 9.9mm x 9.9mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic