Parametric results for: ds1706lepa under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ds1706lepa
Select parts from the table below to compare.
Compare
Compare
DS1706LEPA+
Maxim Integrated Products
$10.9075 Yes Yes Transferred 5 V 1.2 V 5.5 V 60 µA 1 NO NO PUSHBUTTON RESET OPTION VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
DS1706LEPA
Maxim Integrated Products
Check for Price No Obsolete 5 V 1.2 V 5.5 V 60 µA 1 NO NO PUSHBUTTON RESET OPTION VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, PLASTIC, DIP-8 not_compliant
DS1706LEPA
Dallas Semiconductor
Check for Price No Transferred 3.3 V 1.2 V 5.5 V 60 µA 1 NO NO PUSHBUTTON RESET OPTION VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.300 INCH, DIP-8 unknown
DS1706LEPA+
Analog Devices Inc
Check for Price Yes Active 5 V 1.2 V 5.5 V 60 µA 1 NO NO PUSHBUTTON RESET OPTION VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 2000-07-17 Analog Devices