Filter Your Search
1 - 6 of 6 results
|
DS1632J8/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 300 mA | NAND GATE BASED PERIPHERAL DRIVER | CMOS | 2 | SINK | 15 V | 4.5 V | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
DS1632J8/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | BIPOLAR | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS1632J-8/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | 300 mA | BIPOLAR | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DS1632J-8/883
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 300 mA | BIPOLAR | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DS1632J-8/883
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 2 | SINK | 23 mA | 15 V | 4.5 V | NO | R-XDIP-T8 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
DS1632J8/883C
Texas Instruments
|
Check for Price | No | Obsolete | 2 | BIPOLAR | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |