Filter Your Search
1 - 2 of 2 results
|
DS1345ABL-100-IND
Dallas Semiconductor
|
Check for Price Buy | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | WITH BATTERY MONITOR | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 85 µA | 5.25 V | 4.75 V | MOS | INDUSTRIAL | R-XDFP-U34 | Not Qualified | 85 °C | -40 °C | 34 | UNSPECIFIED | DFP | MODULE,34LEAD,1.0 | RECTANGULAR | FLATPACK | YES | J INVERTED | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||
![]() |
DS1345ABL-100-IND
Maxim Integrated Products
|
Check for Price Buy | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | WITH BATTERY MONITOR | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 150 µA | 85 µA | 5.25 V | 4.75 V | MOS | INDUSTRIAL | R-PDSO-U34 | Not Qualified | 1 | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | SOJ-I | MODULE,34LEAD,1.0 | RECTANGULAR | SMALL OUTLINE | YES | J INVERTED | 1.27 mm | DUAL | 6.35 mm | 24.5745 mm | 21.5265 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | SOIC | LOW PROFILE, SMT-34 | 34 | EAR99 | 8542.32.00.41 |