Filter Your Search
1 - 2 of 2 results
|
DRV590DWPRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | CMOS | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
DRV590DWPR
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 1 | 1.22 A | HB BASED PERIPHERAL DRIVER WITH PWM | CMOS | OVER CURRENT; THERMAL | 1 | SOURCE | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | HSOP, SOP20,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 20 |