Parametric results for: dpo-1.0-150 under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: dpo10150
Select parts from the table below to compare.
Compare
Compare
DPO-10-150
Nuvotem Talema
Check for Price Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 150 µH 41 mΩ NO 10 kHz 10 A POWER INDUCTOR 1 NO 125 °C -40 °C Toroidal 2 Toroidal DISK PACKAGE RADIAL WIRE 1.18 mm 9.5 mm 55 mm 55 mm 55 mm 26 mm NUVOTEM TALEMA compliant EAR99 8504.50.80.00
DPO-1.0-1500
Nuvotem Talema
Check for Price Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 1.5 mH 532 mΩ NO 10 kHz 1 A POWER INDUCTOR 1 NO 125 °C -40 °C Toroidal 2 Toroidal DISK PACKAGE RADIAL WIRE 500 µm 9.5 mm 30 mm 30 mm 30 mm 14 mm NUVOTEM TALEMA compliant EAR99 8504.50.80.00
DPO-1.0-150
Nuvotem Talema
Check for Price Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 150 µH 123 mΩ NO 10 kHz 1 A POWER INDUCTOR 1 NO 125 °C -40 °C Toroidal 2 Toroidal DISK PACKAGE RADIAL WIRE 500 µm 9.5 mm 15 mm 15 mm 15 mm 9 mm NUVOTEM TALEMA compliant EAR99 8504.50.80.00 RADIAL LEADED