Parametric results for: dpg30im300pc under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: dpg30im300pc
Select parts from the table below to compare.
Compare
Compare
DPG30IM300PC-TRL
Littelfuse Inc
$2.8125 Active 30 A 1.66 V 35 ns 1 µA 175 W SILICON RECTIFIER DIODE SINGLE YES 300 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE FAST SOFT RECOVERY 360 A 1 R-PSSO-G2 IEC-60747 TO-263AB 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC D2PAK-3/2 unknown EAR99 8541.10.00.80
DPG30IM300PC-TRL
IXYS Corporation
Check for Price Yes Transferred 30 A 1.66 V 35 ns 1 µA 175 W SILICON RECTIFIER DIODE SINGLE YES 300 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE FAST SOFT RECOVERY 360 A 1 R-PSSO-G2 IEC-60747 TO-263AB 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE IXYS CORP unknown EAR99 8541.10.00.80 2019-04-05
DPG30IM300PC
IXYS Corporation
Check for Price Yes Transferred 30 A 1.66 V 35 ns 1 µA 175 W SILICON RECTIFIER DIODE SINGLE YES 300 V 1 HIGH RELIABILITY, FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE FAST SOFT RECOVERY 360 A 1 R-PSSO-G2 TO-263AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE IXYS CORP ROHS COMPLIANT, PLASTIC, D2PAK-3/2 compliant EAR99 8541.10.00.80 D2PAK 3
DPG30IM300PC-TUB
Littelfuse Inc
Check for Price Active 30 A 1.66 V 35 ns 1 µA 175 W SILICON RECTIFIER DIODE SINGLE YES 300 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE FAST SOFT RECOVERY 360 A 1 R-PSSO-G2 IEC-60747 TO-263AB 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC D2PAK-3/2 unknown EAR99 8541.10.00.80
DPG30IM300PC-TUB
IXYS Corporation
Check for Price Yes Transferred 30 A 1.66 V 35 ns 1 µA 175 W SILICON RECTIFIER DIODE SINGLE YES 300 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE FAST SOFT RECOVERY 360 A 1 R-PSSO-G2 IEC-60747 TO-263AB 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE IXYS CORP unknown EAR99 8541.10.00.80 2019-04-05
DPG30IM300PC
Littelfuse Inc
Check for Price Yes Active 30 A 1.66 V 35 ns 1 µA 175 W SILICON RECTIFIER DIODE SINGLE YES 300 V 1 HIGH RELIABILITY, FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE FAST SOFT RECOVERY 360 A 1 R-PSSO-G2 TO-263AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC R-PSSO-G2 compliant EAR99 8541.10.00.80