Filter Your Search
1 - 10 of 14 results
|
DO1608C-103MLB
Coilcraft Inc
|
$1.5042 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1608C-103MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1608C-103MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1608C-103B
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 35 MHz | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DO1608C-103MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1608C-103MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDO1608C-103
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 35 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, 1608 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DO1608C-103MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1608C-103MSB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1608C-103D
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 35 MHz | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |