Parametric results for: dmp3008sfgq-7 under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dmp3008sfgq7
Select parts from the table below to compare.
Compare
Compare
DMP3008SFGQ-7
Diodes Incorporated
$0.8859 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 7.1 A 17 mΩ HIGH RELIABILITY 294 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.2 W 80 A SWITCHING SILICON S-PDSO-N5 e3 AEC-Q101 1 150 °C -55 °C 260 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) NO LEAD DUAL DIODES INC POWERDI3333-8 compliant EAR99 Diodes Incorporated