Parametric results for: dmp2065ufdb-13 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dmp2065ufdb13
Select parts from the table below to compare.
Compare
Compare
DMP2065UFDB-13
Diodes Incorporated
Check for Price Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 4.5 A 50 mΩ FAST SWITCHING 78 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.54 W SWITCHING SILICON S-PDSO-N6 e4 1 150 °C -55 °C 260 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL DIODES INC U-DFN2020-6 compliant EAR99 8541.29.00.95 Diodes Incorporated