Filter Your Search
1 - 8 of 8 results
|
DM74LS08M
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 5 V | 18 ns | 18 ns | 4 | 2 | YES | SOP | 50 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6235 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | |||||||||
|
DM74LS08MX
Texas Instruments
|
Check for Price Buy | Transferred | 5 V | 18 ns | 18 ns | 4 | 2 | YES | SOP | 50 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6235 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
![]() |
DM74LS08MX
Rochester Electronics LLC
|
Check for Price Buy | No | No | Contact Manufacturer | 5 V | 18 ns | 4 | 2 | YES | SOP | LS | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-120, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
DM74LS08MX
National Semiconductor Corporation
|
Check for Price Buy | Transferred | 5 V | 18 ns | 18 ns | 4 | 2 | YES | SOP | 50 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6235 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | unknown | ||||||||||||
![]() |
DM74LS08MX
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 18 ns | 18 ns | 4 | 2 | YES | SOP | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-120, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
DM74LS08M
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 18 ns | 18 ns | 4 | 2 | YES | SOP | 50 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | PLASTIC, SOIC-14 | not_compliant | |||||||||
![]() |
DM74LS08M
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 18 ns | 18 ns | 4 | 2 | YES | SOP | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-120, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
![]() |
DM74LS08M
Rochester Electronics LLC
|
Check for Price Buy | No | No | Contact Manufacturer | 5 V | 18 ns | 4 | 2 | YES | SOP | LS | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-120, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 |