Parametric results for: dm74as574n under Bus Driver/Transceivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: dm74as574n
Select parts from the table below to compare.
Compare
Compare
DM74AS574N
National Semiconductor Corporation
Check for Price No Transferred 5 V 9 ns 9 ns 1 8 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE AS BUS DRIVER TTL BROADSIDE VERSION OF 374 48 mA 2 TRUE 134 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-20 compliant
DM74AS574N
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 9 ns 1 8 NO DIP 3-STATE AS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 COMMERCIAL e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 20 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 20
DM74AS574N/A+
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 8 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP TTL 48 mA COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
DM74AS574N/B+
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 8 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP TTL 48 mA COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
DM74AS574N
Texas Instruments
Check for Price No Transferred 5 V 9 ns 9 ns 1 8 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE AS BUS DRIVER TTL BROADSIDE VERSION OF 374 48 mA 2 TRUE 134 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown DIP 20 8542.39.00.01
DM74AS574N
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 9 ns 9 ns 1 8 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE AS BUS DRIVER TTL 48 mA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MS-001, DIP-20 unknown DIP 20 8542.39.00.01
DM74AS574N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9 ns 8 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP TTL 48 mA COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
DM74AS574N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9 ns 8 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP TTL 48 mA COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01