Filter Your Search
1 - 8 of 8 results
|
DM74AS161N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM74AS161N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74AS161N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM74AS161N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
DM74AS161N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-001, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
DM74AS161N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74AS161N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | |||||||
|
DM74AS161N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-001, PLASTIC, DIP-16 | unknown | 8542.39.00.01 |