Parametric results for: dm74as158mx under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: dm74as158mx
Select parts from the table below to compare.
Compare
Compare
DM74AS158MX
Texas Instruments
Check for Price Buy Transferred 5 V 10.5 ns 4 2 1 YES SOP 50 pF AS MULTIPLEXER TTL INVERTED 22.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
DM74AS158MX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 5 V 5 ns 5 ns 4 2 1 YES SOP AS MULTIPLEXER TTL 20 mA INVERTED 22.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, SOIC-16 unknown 8542.39.00.01 SOIC 16
DM74AS158MX
National Semiconductor Corporation
Check for Price Buy Transferred 5 V 10.5 ns 4 2 1 YES SOP 50 pF AS MULTIPLEXER TTL INVERTED 22.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-16 unknown
DM74AS158MX
Rochester Electronics LLC
Check for Price Buy Active 5 V 5 ns 4 2 1 YES SOP AS MULTIPLEXER TTL INVERTED 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC 0.150 INCH, SOIC-16 unknown 8542.39.00.01