Parametric results for: dm74als240awm under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: dm74als240awm
Select parts from the table below to compare.
Compare
Compare
DM74ALS240AWM_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL 2 INVERTED 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.642 mm 7.49 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 20 unknown 8542.39.00.01
DM74ALS240AWMX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL 2 INVERTED 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 e3 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.642 mm 7.49 mm 12.8 mm ROCHESTER ELECTRONICS INC SOIC SOP, 20 unknown
DM74ALS240AWMX
Texas Instruments
Check for Price No Transferred 5 V 9 ns 9 ns 2 4 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 23 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
DM74ALS240AWM/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 9.93 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01
DM74ALS240AWM/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 9.93 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01
DM74ALS240AWM
Texas Instruments
Check for Price No Transferred 5 V 9 ns 9 ns 2 4 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 23 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
DM74ALS240AWM/A+
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 9.93 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01
DM74ALS240AWMX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.642 mm 7.49 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.300 INCH, MS-013, SOIC-20 20 unknown 8542.39.00.01
DM74ALS240AWM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.642 mm 7.49 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.300 INCH, MS-013, SOIC-20 20 compliant 8542.39.00.01
DM74ALS240AWM/B+
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 9.93 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01