Parametric results for: dm74als08m under Gates

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: dm74als08m
Select parts from the table below to compare.
Compare
Compare
DM74ALS08MX
National Semiconductor Corporation
Check for Price No Transferred 5 V 10 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP-14 compliant
DM74ALS08M
National Semiconductor Corporation
Check for Price No Transferred 5 V 10 ns 14 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP-14 compliant
DM74ALS08MX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 14 ns 14 ns 4 2 YES SOP NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP14,.25 compliant SOIC 14 8542.39.00.01
DM74ALS08M
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 14 ns 4 2 YES SOP ALS AND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 COMMERCIAL e3 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 14
DM74ALS08M
Texas Instruments
Check for Price No Transferred 5 V 10 ns 14 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown 8542.39.00.01
DM74ALS08MX
Texas Instruments
Check for Price No Transferred 5 V 10 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown 8542.39.00.01
DM74ALS08M_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 14 ns 4 2 YES SOP ALS AND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3/e4 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, LEAD FREE, MS-012, SOIC-14 unknown SOIC 14 8542.39.00.01
DM74ALS08MX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 14 ns 4 2 YES SOP ALS AND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 COMMERCIAL e3 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 14
DM74ALS08M
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 14 ns 14 ns 4 2 YES SOP NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-14 unknown SOIC 14 8542.39.00.01
DM74ALS08MX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 14 ns 14 ns 4 2 YES SOP NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-14 unknown SOIC 14 8542.39.00.01