Filter Your Search
1 - 2 of 2 results
![]() |
DM385AAAR21
Texas Instruments
|
$31.5920 Buy | No | Obsolete | 32 | 1 GHz | 8192 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.42 V | 1.28 V | OTHER | S-PBGA-B609 | Not Qualified | e1 | 3 | 95 °C | 260 | 30 | 609 | PLASTIC/EPOXY | LFBGA | BGA609,31X31,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.32 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | FCBGA-609 | compliant | 5A992.C | 8542.31.00.01 | ||
![]() |
DM385AAAR21F
Texas Instruments
|
$32.9083 Buy | No | Obsolete | 32 | 1 GHz | 8192 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.42 V | 1.28 V | OTHER | S-PBGA-B609 | Not Qualified | e1 | 3 | 95 °C | 260 | 30 | 609 | PLASTIC/EPOXY | LFBGA | BGA609,31X31,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.32 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | FCBGA-609 | compliant | 5A992.C | 8542.31.00.01 |