Parametric results for: dl4937 under Signal Diodes

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: dl4937
Select parts from the table below to compare.
Compare
Compare
DL4937
Luguang Electronic Technology Co Ltd
Check for Price Buy Active DO-213AB DO-213AB
DL4937
Microsemi Corporation
Check for Price Buy No No Obsolete 1 A 1.2 V 200 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 METALLURGICALLY BONDED 30 A 1 Not Qualified O-LELF-R2 e0 150 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MELF MICROSEMI CORP MELF-2 2 not_compliant EAR99 8541.10.00.80
DL4937-T
Micro Commercial Components
Check for Price Buy No Obsolete 1 A 1.3 V 200 ns 5 µA SILICON 600 V RECTIFIER DIODE SINGLE YES 600 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 30 A 1 600 V O-LELF-R2 e0 1 150 °C -55 °C 240 30 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.80
DL4937-13
Diodes Incorporated
Check for Price Buy No Obsolete 1 A 200 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 1 Not Qualified O-PELF-R2 e0 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WRAP AROUND END MELF DIODES INC PLASTIC, MELF-2 2 unknown EAR99 8541.10.00.80 Diodes Incorporated
DL4937
Diodes Incorporated
Check for Price Buy No Obsolete 1 A 1.2 V 200 ns RECTIFIER DIODE SINGLE YES 600 V 1 30 A 1 e0 150 °C Tin/Lead (Sn/Pb) DIODES INC unknown EAR99 Diodes Incorporated
DL4937
International Semiconductor Inc
Check for Price Buy Obsolete 1 A 1.2 V 200 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 30 A 1 Not Qualified O-LELF-R2 150 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.80
DL4937-TP
Micro Commercial Components
Check for Price Buy Yes Obsolete 1 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 METALLURGICALLY BONDED, LOW LEAKAGE CURRENT GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END MELF MICRO COMMERCIAL COMPONENTS MELF-2 2 not_compliant EAR99 8541.10.00.80
DL4937-13-F
Diodes Incorporated
Check for Price Buy No Yes Obsolete 1 A 1.2 V 200 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 30 A 1 600 V Not Qualified O-PELF-R2 e3 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END MELF DIODES INC MELF-2 2 not_compliant EAR99 8541.10.00.80 Diodes Incorporated
DL4937
Micro Commercial Components
Check for Price Buy No Obsolete 1 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 METALLURGICALLY BONDED, LOW LEAKAGE CURRENT GENERAL PURPOSE 30 A 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MELF MICRO COMMERCIAL COMPONENTS GLASS, MELF-2 2 compliant EAR99 8541.10.00.80
DL4937
EIC Semiconductor Inc
Check for Price Buy Yes Yes Obsolete 1 A 1.2 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 HIGH RELIABILITY EFFICIENCY 30 A 1 600 V O-PELF-R2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80