Parametric results for: dhs10c under DIP Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dhs10c
Select parts from the table below to compare.
Compare
Compare
DHS10C
APEM Inc
Check for Price Buy Yes Yes Active 100 mA 6 V 1000 Cycle(s) 0.1 mΩ 10 SPST LATCHED GOLD SLIDE DIP SWITCH LOW PROFILE 0.1A@6VDC 250VDC V 100 MΩ -40 °C 80 °C SURFACE MOUNT-STRAIGHT YELLOW POLYAMIDE YELLOW BERYLLIUM COPPER GOLD BERYLLIUM COPPER GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULFIDE TR EPOXY TERMINAL SEALED HAND/REFLOW NO COPPER ALLOY SOLDER SOLVENT 6.2 mm 2.31 mm 14.43 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65