Filter Your Search
1 - 7 of 7 results
![]() |
DG509AEWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 350 Ω | 10.2 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
DG509AEWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
DG509AEWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 350 Ω | 10.2 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1999-05-28 | Analog Devices | |||||||||||
![]() |
DG509AEWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DG509AEWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | ROHS COMPLIANT, SOP-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1999-05-28 | Analog Devices | |||||||||
![]() |
DG509AEWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DG509AEWE-C30144
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1 µs | 40 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 15 V | -15 V | -18 V | -4.5 V | NC | 4 | 2 | 68 dB | COMMON OUTPUT | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 |