Parametric results for: dg509acwe+ under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: dg509acwe
Select parts from the table below to compare.
Compare
Compare
DG509ACWE+
Maxim Integrated Products
$10.8300 Yes Yes Transferred 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 200 µA 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOP-16 16 compliant EAR99 8542.39.00.01
DG509ACWE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1 µs DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
DG509ACWE
Rochester Electronics LLC
Check for Price No No Obsolete 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1 µs DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 18 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOP-16 16 unknown 8542.39.00.01
DG509ACWE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 350 Ω 10.2 Ω 1.5 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 200 µA 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SO-16 16 compliant EAR99 8542.39.00.01
DG509ACWE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 350 Ω 10.2 Ω 1.5 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 200 µA 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, SO-16 16 compliant 16-SOIC_W-300_MIL 1999-05-28 Analog Devices
DG509ACWE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 200 µA 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 not_compliant 8542.39.00.01
DG509ACWE+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1 µs 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 4 1 68 dB 200 µA 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL ROHS COMPLIANT, SOP-16 16 compliant 16-SOIC_W-300_MIL 1999-05-28 Analog Devices