Parametric results for: dg419dy-t1-e3 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg419dyt1e3
Select parts from the table below to compare.
Compare
Compare
DG419DY-T1-E3
Vishay Intertechnologies
$1.1801 Buy Yes Active 15 V YES -15 V 35 Ω 250 ns 210 ns SPDT CMOS NO/NC 1 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG419DY-T1-E3
Vishay Siliconix
Check for Price Buy Yes Active 15 V YES -15 V 35 Ω 250 ns 210 ns SPDT CMOS NO/NC 1 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX unknown SOIC SOP, SOP8,.25 8 8542.39.00.01