Parametric results for: dg403 under Multiplexers or Switches

Filter Your Search

1 - 10 of 103 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: dg403
Select parts from the table below to compare.
Compare
Compare
DG403DYZ
Renesas Electronics Corporation
$1.2617 Buy Yes Yes Active 15 V YES -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY -20 V -5 V 1 2 72 dB 20 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-16 16 M16.15 compliant EAR99 8542.39.00.01 Renesas Electronics
DG403DYZ-T
Renesas Electronics Corporation
$1.5601 Buy Yes Yes Active 15 V YES -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY -20 V -5 V 1 2 72 dB 20 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-16 16 M16.15 compliant EAR99 8542.39.00.01 Renesas Electronics
DG403DY-E3
Vishay Intertechnologies
$1.6216 Buy Yes Active 15 V YES -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS -22 V NO/NC 1 2 72 dB SEPARATE OUTPUT 22 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG403DJ-E3
Vishay Intertechnologies
$2.2910 Buy Yes End Of Life 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS -22 V NO/NC 1 2 72 dB SEPARATE OUTPUT 22 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG403BDY-E3
Vishay Intertechnologies
$2.9086 Buy Yes End Of Life 15 V YES -15 V 45 Ω 3 Ω 150 ns 100 ns SPST CMOS NO/NC 1 2 72 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG403BDJ-E3
Vishay Intertechnologies
$4.1612 Buy Yes End Of Life 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPST CMOS NO/NC 1 2 72 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG403DY+
Maxim Integrated Products
$10.8101 Buy Yes Yes Transferred 15 V YES -15 V 55 Ω 500 mΩ 150 ns 100 ns SPDT CMOS -20 V -4.5 V NO/NC 1 2 72 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
DG403CY+
Maxim Integrated Products
$11.8639 Buy Yes Yes Transferred 15 V YES -15 V 55 Ω 500 mΩ 150 ns 100 ns SPDT CMOS -20 V -4.5 V NO/NC 1 2 72 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
DG403CJ+
Maxim Integrated Products
$13.2967 Buy Yes Yes Transferred 15 V NO -15 V 55 Ω 500 mΩ 150 ns 100 ns SPDT CMOS -20 V -4.5 V NO/NC 1 2 72 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01
MXDG403AZ
Maxim Integrated Products
Check for Price Buy Transferred YES 35 Ω DPST -20 V -5 V 2 2 20 V 5 V MILITARY S-CQCC-N16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD QUAD MAXIM INTEGRATED PRODUCTS INC LCC LCC-16 16 compliant 8542.39.00.01