Parametric results for: dg303aewe under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: dg303aewe
Select parts from the table below to compare.
Compare
Compare
DG303AEWE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 2 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, SOIC-16 16 not_compliant 8542.39.00.01
DG303AEWE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 2 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, SOIC-16 16 not_compliant 8542.39.00.01
DG303AEWE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V YES -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant 8542.39.00.01
DG303AEWE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, LEAD FREE, SOIC-16 16 compliant 8542.39.00.01
DG303AEWE
Rochester Electronics LLC
Check for Price Contact Manufacturer 15 V YES -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 2 2 62 dB 18 V 5 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01