Parametric results for: dg212dj+ under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dg212dj
Select parts from the table below to compare.
Compare
Compare
DG212DJ+
Maxim Integrated Products
$7.0963 Yes Yes Transferred 15 V NO -15 V 175 Ω 1 µs 500 ns SPST CMOS -18 V -4.5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 16 compliant EAR99 8542.39.00.01
DG212DJ
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 175 Ω 1 µs 500 ns SPST CMOS -18 V -4.5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
DG212DJ+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 175 Ω 1 µs 500 ns SPST CMOS -18 V -4.5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 16 compliant 16-PDIP-300_MIL 1992-02-01 Analog Devices