Filter Your Search
1 - 3 of 3 results
![]() |
DG212CSE-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DG212CSE+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1992-02-01 | Analog Devices | |||||
![]() |
DG212CSE+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |