Filter Your Search
1 - 6 of 6 results
![]() |
DG211EUE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
DG211EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DG211EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | 16-TSSOP_4.4-4.4_MM | 1999-05-28 | Analog Devices | |||||||||
![]() |
DG211EUE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
DG211EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
DG211EUE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | 16-TSSOP_4.4-4.4_MM | 1999-05-28 | Analog Devices |