Filter Your Search
1 - 6 of 6 results
|
DG202AK/883B
Analog Devices Inc
|
Check for Price Buy | No | Active | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | 16-CERDIP-300_MIL | 0.300 INCH, CERAMIC, DIP-16 | 16 | 16-CERDIP-300_MIL | not_compliant | 1992-02-01 | Analog Devices | ||||||
![]() |
DG202AK/883B
Maxim Integrated Products
|
Check for Price Buy | No | No | Transferred | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG202AK/883B
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG202AK/883B
General Electric Solid State
|
Check for Price Buy | No | Transferred | 15 V | NO | -15 V | 250 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DG202AK/883B
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
DG202AK/883B
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-16 | 16 | not_compliant | 8542.39.00.01 |