Parametric results for: dg201aak under Multiplexers or Switches

Filter Your Search

1 - 10 of 25 results

|
-
-
Manufacturer Part Number: dg201aak
Select parts from the table below to compare.
Compare
Compare
DG201AAK
Vishay Siliconix
Check for Price Buy No Obsolete 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS 1 4 70 dB MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm VISHAY SILICONIX DIP CERDIP-16 16 unknown 8542.39.00.01
DG201AAK/HR
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V 1 4 70 dB 18 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
DG201AAK/883
Vishay Siliconix
Check for Price Buy No Obsolete 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS 1 4 70 dB MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm SILICONIX INC DIP DIP-16 16 unknown 8542.39.00.01
DG201AAK/883B
Analog Devices Inc
Check for Price Buy No Active 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V NC 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC 16-CERDIP-300_MIL 0.300 INCH, CERAMIC, DIP-16 16 not_compliant 16-CERDIP-300_MIL 1999-05-28 Analog Devices
DG201AAK
Rochester Electronics LLC
Check for Price Buy No Active 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS 1 4 70 dB MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-16 unknown 8542.39.00.01
DG201AAK
Maxim Integrated Products
Check for Price Buy No No Transferred 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V NC 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 240 20 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, CERAMIC, DIP-16 16 not_compliant 8542.39.00.01 EAR99
DG201AAK/883
Vishay Intertechnologies
Check for Price Buy No Obsolete 15 V NO -15 V 250 Ω 600 ns SPST CMOS NC 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL VISHAY INTERTECHNOLOGY INC DIP-16 unknown
DG201AAK/883
Maxim Integrated Products
Check for Price Buy No No Obsolete 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V NC 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, CERAMIC, DIP-16 16 not_compliant 8542.39.00.01 EAR99
DG201AAK/883
Temic Semiconductors
Check for Price Buy Transferred 15 V NO -15 V 175 Ω 600 ns 450 ns SPST CMOS 1 4 70 dB 2 mA MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS DIP-16 unknown
DG201AAK/883
Allegro MicroSystems LLC
Check for Price Buy Obsolete SPST Not Qualified ALLEGRO MICROSYSTEMS LLC unknown 8542.39.00.01