Filter Your Search
1 - 7 of 7 results
|
DF9-13P-1V(32)
Hirose Electric Co Ltd
|
$0.6174 | Yes | Yes | Active | 13 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||
|
DF9-13P-1V(69)
Hirose Electric Co Ltd
|
$0.6346 | Yes | Yes | Active | 13 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | Hirose | ||||||||||||||||||||||||||
|
DF9-13P-1V(54)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 13 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 100 Cycles | BOARD | POLYAMIDE | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3/e4 | NO | UL | 94V-0 | -45 °C | 85 °C | PEG | RECEPTACLE | TIN/GOLD | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
DF9-13P-1V(20)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 13 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3/e4 | NO | UL | 94V-0 | -45 °C | 85 °C | PEG | RECEPTACLE | TIN/GOLD | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
DF9-13P-1V(59)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 13 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 85 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||
|
DF9-13P-1V(22)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 13 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 85 °C | PEG | RECEPTACLE | TIN | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||
|
DF9-13P-1V
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 13 | 2 | 990.6 µm | 2 | 50 mΩ | 100 mA | MALE | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | 0.039 inch | NO | ONE | STAGGERED | 1.8288 mm | 0.165 inch | 0.13 inch | 0.405 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |