Filter Your Search
1 - 2 of 2 results
![]() |
DEI1026A-SES
Device Engineering Incorporated
|
Check for Price Buy | No | No | Obsolete | 5 V | STANDARD | 6 | 150 ns | LINE DRIVER | BICMOS | NO | GENERAL PURPOSE | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.7272 mm | 3.89 mm | DEVICE ENGINEERING INC | SOIC | 0.150 INCH, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
DEI1026A-SES-G
Device Engineering Incorporated
|
Check for Price Buy | Yes | Yes | Active | 5 V | STANDARD | 6 | 150 ns | LINE DRIVER | BICMOS | NO | GENERAL PURPOSE | 6 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.7272 mm | 3.89 mm | DEVICE ENGINEERING INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |