Parametric results for: dei1026 under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: dei1026
Select parts from the table below to compare.
Compare
Compare
DEI1026A-SMS-G
Device Engineering Incorporated
Check for Price Buy Yes Active 5 V STANDARD 6 170 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.906 mm 1.7272 mm 3.89 mm DEVICE ENGINEERING INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
DEI1026-WMS
Device Engineering Incorporated
Check for Price Buy Yes Yes Obsolete 5 V STANDARD 6 170 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES MILITARY R-CDSO-G16 Not Qualified e4 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GOLD GULL WING 1.27 mm DUAL 10.45 mm 2.7 mm 7.45 mm DEVICE ENGINEERING INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
DEI1026-G
Device Engineering Incorporated
Check for Price Buy Yes Yes Active 5 V STANDARD 6 150 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.8933 mm 1.7526 mm 3.9116 mm DEVICE ENGINEERING INC SOIC 16 compliant EAR99 8542.39.00.01
DEI1026-WMB
Device Engineering Incorporated
Check for Price Buy Yes Yes Active 5 V STANDARD 6 170 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES MILITARY R-CDSO-G16 Not Qualified e4 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GOLD GULL WING 1.27 mm DUAL 10.45 mm 2.7 mm 7.45 mm DEVICE ENGINEERING INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
DEI1026
Device Engineering Incorporated
Check for Price Buy No No Obsolete 5 V STANDARD 6 150 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 1 5.5 V 4.5 V YES OTHER R-PDSO-G16 Not Qualified e0 2 85 °C -55 °C 235 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.8933 mm 1.7526 mm 3.9116 mm DEVICE ENGINEERING INC SOIC 0.150 INCH, MS-012-AC, SOIC-16 16 unknown EAR99 8542.39.00.01 Device Engineering Incorporated
DEI1026A-SES-G
Device Engineering Incorporated
Check for Price Buy Yes Yes Active 5 V STANDARD 6 150 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.906 mm 1.7272 mm 3.89 mm DEVICE ENGINEERING INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
DEI1026A-WMS
Device Engineering Incorporated
Check for Price Buy Yes Yes Active 5 V STANDARD 6 170 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES MILITARY R-CDSO-G16 Not Qualified e4 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GOLD GULL WING 1.27 mm DUAL 10.45 mm 1.73 mm 7.45 mm DEVICE ENGINEERING INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
DEI1026A-SES
Device Engineering Incorporated
Check for Price Buy No No Obsolete 5 V STANDARD 6 150 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 1 5.5 V 4.5 V YES OTHER R-PDSO-G16 Not Qualified e0 2 85 °C -55 °C 240 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.906 mm 1.7272 mm 3.89 mm DEVICE ENGINEERING INC SOIC 0.150 INCH, PLASTIC, MS-012AC, SOIC-16 16 unknown EAR99 8542.39.00.01
DEI1026A-WMB
Device Engineering Incorporated
Check for Price Buy Yes Yes Active 5 V STANDARD 6 170 ns LINE DRIVER BICMOS NO GENERAL PURPOSE 6 5.5 V 4.5 V YES MILITARY R-CDSO-G16 Not Qualified e4 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GOLD GULL WING 1.27 mm DUAL 10.45 mm 1.73 mm 7.45 mm DEVICE ENGINEERING INC SOIC SOP, 16 compliant EAR99 8542.39.00.01