Parametric results for: dcp010512dbp-ue4 under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dcp010512dbpu
Select parts from the table below to compare.
Compare
Compare
DCP010512DBP-U
Texas Instruments
$9.3470 No Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 41 mA 2 YES NO PUSH-PULL ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 82 % 37 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 100 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC MODULE SOP-14/7 14/7 compliant EAR99 8542.39.00.01 Texas Instruments
DCP010512DBP-U/700
Texas Instruments
Check for Price No Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 41 mA 2 YES NO PUSH-PULL ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 82 % 37 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 100 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP SOP-14/7 14 compliant EAR99 8542.39.00.01 Texas Instruments
DCP010512DBP-U/700
Burr-Brown Corp
Check for Price Transferred 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 2 YES NO -12V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 37 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G14 Not Qualified 100 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP GULLWING, DIP-14 unknown
DCP010512DBP-U
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 2 YES NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 37 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 3 100 °C -40 °C 7 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm BURR-BROWN CORP ROHS COMPLIANT, PLASTIC, SOP-14/7 unknown