Filter Your Search
1 - 10 of 24 results
|
DCMO37P500NLF
Amphenol Communications Solutions
|
Check for Price | Active | 37 | MALE | BOARD | THERMOSET | 4/C | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
DCMO37P500M
Amphenol Communications Solutions
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||
|
DCMO37P500MN
Amphenol Communications Solutions
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 155 °C | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DCMO37P500C
Amphenol Communications Solutions
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||
|
DCMO37P500CNLF
Amphenol FCi
|
Check for Price | Active | 37 | MALE | BOARD | THERMOSET | 4/C | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
DCMO37P500CNLF
Amphenol Communications Solutions
|
Check for Price | Active | 37 | MALE | BOARD | THERMOSET | 4/C | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
DCMO37P500C
Amphenol FCi
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||
|
DCMO37P500NLF
Amphenol FCi
|
Check for Price | Active | 37 | MALE | BOARD | THERMOSET | 4/C | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
DCMO37P500CLF
Amphenol Communications Solutions
|
Check for Price | Active | 37 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD OVER NICKEL | BRASS | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
DCMO37P500CLF
Amphenol FCi
|
Check for Price | Active | 37 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD OVER NICKEL | BRASS | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |