Filter Your Search
1 - 1 of 1 results
|
DCM3414B50M13C2M09
Vicor Corporation
|
Check for Price Buy | Yes | Active | 28 V | 12 V | 50 V | 16 V | 7.2 V | 13.2 V | 26.67 A | 1 | NO | YES | SEATED HT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91.7 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0636 Vrms | HYBRID | OTHER | 320 W | 40 ms | R-PDMA-P9 | CE, TUV, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | MODULE,9LEAD,3.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 35.5 mm | 85.93 mm | 9.481 mm | VICOR CORP | , MODULE,9LEAD,3.25 | compliant | EAR99 | 2017-05-22 | VICOR |