Filter Your Search
1 - 1 of 1 results
|
DC02D1205A
Delta Electronics Inc
|
Check for Price Buy | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.8 V | 5.2 V | 2 | NO | NO | ALSO -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-P9 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | DELTA ELECTRONICS INC | DIP-24/9 | compliant | EAR99 |