Parametric results for: db2c-a1lc under Snap Acting/Limit Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: db2ca1lc
Select parts from the table below to compare.
Compare
Compare
DB2C-A1LC
The Cherry Corporation
Check for Price Active THE CHERRY CORP unknown
DB2C-A1LC
ZF Friedrichshafen AG
Check for Price Yes Active 100 mA 80 V 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH AUXILIARY TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 10.1A@250VAC 0.1A@80VDC 10.1 A 250 V 0.83 N 5 mm e4 -40 °C 120 °C PANEL MOUNT 6.5 mm NO Silver (Ag) BRASS SOLDER 0.087 inch 6.5 mm 9.65 mm 20 mm 0.132 inch ZF FRIEDRICHSHAFEN AG compliant
DB2CA1LC
The Cherry Corporation
Check for Price Yes Yes Transferred 100 mA 80 V 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH AUXILIARY TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 10.1A@250VAC 0.1A@80VDC 10.1 A 250 V 0.83 N 5 mm e4 -40 °C 120 °C PANEL MOUNT 6.5 mm NO Silver (Ag) BRASS SOLDER 0.087 inch 6.5 mm 9.65 mm 20 mm 0.132 inch THE CHERRY CORP compliant EAR99 8536.50.70.00