Filter Your Search
1 - 4 of 4 results
|
DB1CB1LB
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 1 A | 48 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT STRAIGHT LEVER | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 1A@48VDC | 5 A | 250 V | 0.6 N | 4 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6 mm | IP50 | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.087 inch | 6.45 mm | 9.65 mm | 20 mm | 0.287 inch | ZF FRIEDRICHSHAFEN AG | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
DB1C-B1LB
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 1 A | 48 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT STRAIGHT LEVER | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 1A@48VDC | 5 A | 250 V | 0.6 N | 4 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6 mm | IP50 | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.087 inch | 6.45 mm | 9.65 mm | 20 mm | 0.287 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||
|
DB1C-B1LB
The Cherry Corporation
|
Check for Price | Active | THE CHERRY CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
DB1CB1LB
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 48 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT STRAIGHT LEVER | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 1A@48VDC | 5 A | 250 V | 0.6 N | 4 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6 mm | IP50 | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.087 inch | 6.45 mm | 9.65 mm | 20 mm | 0.287 inch | THE CHERRY CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |