Parametric results for: db102-bp under Bridge Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: db102bp
Select parts from the table below to compare.
Compare
Compare
DB102-BP-HF
Micro Commercial Components
Check for Price Yes Obsolete 1 A 1.1 V SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 30 A 1 R-PDIP-T4 UL RECOGNIZED 1 150 °C -55 °C 260 5 4 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
SDB102-BP-HF
Micro Commercial Components
Check for Price Yes Obsolete 1 A 1.1 V SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 100 V 4 30 A 1 R-PDSO-G4 UL RECOGNIZED 1 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
DB102-BP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 1 A 1.1 V 10 µA SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 50 A 1 Not Qualified R-PDIP-T4 e3 UL RECOGNIZED 1 150 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 4 MCC
SDB102-BP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 1 A 1.1 V SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 100 V 4 30 A 1 Not Qualified R-PDSO-G4 e3 UL RECOGNIZED 1 150 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS not_compliant EAR99 8541.10.00.80 4 SDB-1, 4 PIN