Parametric results for: dac7615p under Digital to Analog Converters

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: dac7615p
Select parts from the table below to compare.
Compare
Compare
DAC7615PB
Burr-Brown Corp
Check for Price Buy No Transferred 5 V 2.5 V -2.5 V 0.0244 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 10 µs 5 µs 4 mA BICMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-16 unknown 8542.39.00.01
DAC7615PG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 2.5 V -2.5 V 0.0244 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 10 µs 5 µs BICMOS INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
DAC7615P
Burr-Brown Corp
Check for Price Buy No Transferred 5 V 2.5 V -2.5 V 0.0488 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 10 µs 5 µs 4 mA BICMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-16 unknown 8542.39.00.01
DAC7615PBG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 2.5 V -2.5 V 0.0488 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 10 µs 5 µs BICMOS INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
DAC7615P
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 2.5 V -2.5 V 0.0488 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 10 µs 5 µs 4 mA BICMOS INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, DIP-16 compliant 8542.39.00.01 DIP 16
DAC7615PB
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 2.5 V -2.5 V 0.0244 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 10 µs 5 µs 4 mA BICMOS INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, DIP-16 compliant 8542.39.00.01 DIP 16