Parametric results for: dac7568icpw under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dac7568icpw
Select parts from the table below to compare.
Compare
Compare
DAC7568ICPWR
Texas Instruments
$8.3151 Buy Yes Yes Active 3.6 V 5.5 V 0.0244 % 12 100 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 5 µs 1.6 mA AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GRREN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC7568ICPW
Texas Instruments
$10.7105 Buy Yes Yes Active 3.6 V 5.5 V 0.0244 % 12 100 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 5 µs 1.6 mA AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GRREN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments