Filter Your Search
1 - 4 of 4 results
![]() |
DAC10GSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5.5 V | -5.5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 85 ns | COMMERCIAL | R-PDSO-G18 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 11.55 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 18 | unknown | |||||||||
![]() |
DAC10GSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | 5.5 V | -5.5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 85 ns | 15 mA | BIPOLAR | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 11.55 mm | ANALOG DEVICES INC | SOIC | SOIC-18 | 18 | compliant | RW-18 | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
DAC10GSZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | 5.5 V | -5.5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 85 ns | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 11.55 mm | ANALOG DEVICES INC | SOIC | SOIC-18 | 18 | compliant | RW-18 | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
![]() |
DAC10GSZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5.5 V | -5.5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 85 ns | COMMERCIAL | R-PDSO-G18 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 11.55 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 18 | unknown |