Parametric results for: da102j12s215pqf under Rocker Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: da102j12s215pqf
Select parts from the table below to compare.
Compare
Compare
DA102J12S215PQF
C&K
$1.2843 Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ROCKER 0.5HP@250VAC 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65 C & K COMPONENTS
DA102J12S215PQF6
C&K
Check for Price Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER APPROVAL: UL 16A@125VAC 16 A ON-OFF 125 V 1500VAC V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK POLYAMIDE66 BLACK COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY POLYAMIDE66 NON-ILLUMINATED IP65; SPLASH PROOF NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.221 inch 15 mm 11.8 mm 18.5 mm 0.28 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
DA102J12S215PQF
ITT Interconnect Solutions
Check for Price Yes Transferred 10000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 16A@125VAC 16 A 125 V e4 -20 °C 85 °C PANEL MOUNT IP65 NO Silver (Ag) QUICK CONNECT 13 mm 11.8 mm 18.5 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65
DA102J12S215PQF7
C&K
Check for Price Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER APPROVAL: UL 16A@125VAC 16 A ON-OFF 125 V 1500VAC V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK POLYAMIDE66 BLACK COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY POLYAMIDE66 NON-ILLUMINATED IP65; SPLASH PROOF NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.221 inch 15 mm 11.8 mm 18.5 mm 0.28 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
DA102J12S215PQF8
C&K
Check for Price Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER APPROVAL: UL 16A@125VAC 16 A ON-OFF 125 V 1500VAC V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK POLYAMIDE66 BLACK COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY POLYAMIDE66 NON-ILLUMINATED IP65; SPLASH PROOF NO Silver (Ag) COPPER ALLOY QUICK CONNECT 0.221 inch 15 mm 11.8 mm 18.5 mm 0.28 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00