Filter Your Search
1 - 5 of 5 results
|
DA101J11S117QF7
C&K
|
Check for Price Buy | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVAL: UL | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE66 | WHITE | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYAMIDE66 | NON-ILLUMINATED | IP65; SPLASH PROOF | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.221 inch | 15 mm | 11.8 mm | 18.5 mm | 0.126 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
|
DA101J11S117QF
ITT Interconnect Solutions
|
Check for Price Buy | Yes | Transferred | 10000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | SOLDER | 13 mm | 11.8 mm | 18.5 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
DA101J11S117QF6
C&K
|
Check for Price Buy | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVAL: UL | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE66 | WHITE | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYAMIDE66 | NON-ILLUMINATED | IP65; SPLASH PROOF | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.221 inch | 15 mm | 11.8 mm | 18.5 mm | 0.126 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
|
DA101J11S117QF8
C&K
|
Check for Price Buy | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVAL: UL | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE66 | WHITE | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYAMIDE66 | NON-ILLUMINATED | IP65; SPLASH PROOF | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.221 inch | 15 mm | 11.8 mm | 18.5 mm | 0.126 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
![]() |
DA101J11S117QF
C&K
|
Check for Price Buy | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | SOLDER | 13 mm | 11.8 mm | 18.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS |