Filter Your Search
1 - 7 of 7 results
|
D91A
TT electronics / BI Technologies
|
$5.7227 | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 8 | 300 mA | Not Qualified | R-PSIP-T9 | e4 | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-T9 | compliant | |||||||||||||||||||||||||||||||||
|
D9-1A
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 8 | GENERAL PURPOSE | 70 V | Not Qualified | R-PSIP-W9 | e1 | 125 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | WIRE | SINGLE | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-9 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||||||||
|
D91A5140
Celduc Group
|
Check for Price | Obsolete | NO | WITH DIODE | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 | 6.6 inch | 6.4 mm | 19.1 mm | 12 mA | 8 V | 144 mW | 2 V | 1 kΩ | 12 V | DC | 500 mA | .5A@100VDC | 100 V | DC | 1000000 Cycle(s) | 1 ms | 19.1mm x 6.6mm x 6.4mm | MOMENTARY | SPST | DRY REED RELAY | SOLDER | |||||||||||||||||||||||||||||||||
|
D91ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 80 V | 8 | GENERAL PURPOSE | 70 V | Not Qualified | R-PSIP-T9 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | R-PSIP-T9 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||
|
D91ALF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 80 V | 8 | GENERAL PURPOSE | 70 V | Not Qualified | R-PSIP-T9 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-T9 | compliant | EAR99 | 8541.10.00.70 | 9 | ||||||||||||||||||||||||||||||
|
D91A
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 8 | GENERAL PURPOSE | 70 V | Not Qualified | R-PSIP-W9 | e1 | 125 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | WIRE | SINGLE | TT ELECTRONICS PLC | compliant | IRC / TT Electronics | |||||||||||||||||||||||||||||||||||
|
D9-1A
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 8 | GENERAL PURPOSE | 70 V | Not Qualified | R-PSIP-W9 | e1 | 125 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | WIRE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-W9 | compliant | EAR99 | 8541.10.00.70 | 9 |