Parametric results for: d2425f under Solid State Relays

Filter Your Search

1 - 10 of 128 results

|
-
-
-
Manufacturer Part Number: d2425f
Select parts from the table below to compare.
Compare
Compare
D2425FG-B
Crydom Inc
$16.6728 Buy Yes Transferred 25 A 4 kV 3 V 3.4 mA UL RECOGNIZED, VDE APPROVED SINGLE DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00 CRYDOM
UPD2425F-10
Crydom Inc
$18.7036 Buy Yes Transferred 25 A 2.5 kV UL RECOGNIZED TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC SIP-4 compliant 8541.40.95.00 CRYDOM
UPD2425F
Crydom Inc
$31.5986 Buy Yes Transferred 25 A 2.5 kV UL RECOGNIZED, ZERO VOLTAGE CROSSING TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC SIP-4 compliant 8541.40.95.00 CRYDOM
D2425F-10
Crydom Inc
$38.9384 Buy Yes Transferred 12 mA 25 A 4 kV 3 V 3.4 mA UL APPROVED, VDE APPROVED COMPLEX DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC PACKAGE-4 compliant 8541.40.95.00 CRYDOM
D2425F
Crydom Inc
$41.0832 Buy Yes Yes Transferred 12 mA 25 A 4 kV 18 V 3 mA UL APPROVED, VDE APPROVED COMPLEX DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC compliant 8541.40.95.00 CRYDOM
D2425FPGH-B
Crydom Inc
$118.8169 Buy Yes Transferred 25 A 4 kV 3 V 3.4 mA UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00
D2425FPSH
Crydom Inc
Check for Price Buy Yes Yes Transferred 12 mA 25 A 4 kV UL APPROVED, VDE APPROVED COMPLEX TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC ROHS COMPLIANT PACKAGE-4 compliant 8541.40.95.00
4D2425FP
Crydom Inc
Check for Price Buy Yes Transferred 25 A 4 kV UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE WITH BUILT-IN SNUBBER TRIGGER OUTPUT SSR 80 °C -40 °C 1 CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00
D2425FPH-10
Crydom Inc
Check for Price Buy Yes Transferred 12 mA 25 A 4 kV 3 V 3.4 mA UL APPROVED, VDE APPROVED COMPLEX DC TRIGGER OUTPUT SSR Back to Back SCR 80 °C -40 °C 1 22.9 mm 58.4 mm CRYDOM INC ROHS COMPLIANT PACKAGE-4 compliant 8541.40.95.00
UPD2425F-10
Sensata Circuit Breakers
Check for Price Buy Yes Active 25 A 2.5 kV UL RECOGNIZED TRIGGER OUTPUT SSR 80 °C -40 °C 1 SENSATA TECHNOLOGIES INC compliant