Filter Your Search
1 - 1 of 1 results
|
D1U3CS-D-1600-12-HC4EC
Murata Power Solutions
|
Check for Price | Yes | Obsolete | -48 V | 12 V | 72 V | 40 V | 11.4 V | 12.6 V | 133 A | 2 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | 0.04242 Vrms | 1.6 kW | CB, CE, CSA, EN, IEC, UL | 50 °C | 81.3 mm | 279.4 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 |