Filter Your Search
1 - 10 of 120 results
|
D1210K
Crydom Inc
|
$60.0482 | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||||||||||||||||
|
4D1210KGH-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
4D1210KG-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
D1210K
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 3 V | 7 mA | IEC-61000-4-2, 4-4, 4-5; IEC-60068-2-78;... more | COMPLEX | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||
|
D1210KPH
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 3 V | 7 mA | IEC-61000-4-2, 4-4, 4-5; IEC-60068-2-78;... more | COMPLEX | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||
|
D1210KT-10
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
4D1210KSH
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
D1210KPT
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
D1210KGS
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
D1210KGS
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 3 V | 7 mA | IEC-61000-4-2, 4-4, 4-5; IEC-60068-2-78;... more | COMPLEX | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |